DFR1140

DFRobot
426-DFR1140
DFR1140

Mfr.:

Description:
Development Boards & Kits - ARM FireBeetle 2 ESP32-UE (N16R2) IoT Microcontroller (16MB Fl., 2MB PS., Supports Ext Antenna, Wi-Fi & Bluetooth)

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.17 $14.17

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - ARM
RoHS:  
FireBeetle
Development Boards
ESP32-UE
Bulk
Brand: DFRobot
Dimensions: 25.4 mm x 60 mm
For Use With: Control Panel UI Design, Remote Control of Robots
Interface Type: I2C, UART, USB
Operating Supply Voltage: 5 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

DFR1140 FireBeetle 2 ESP32-UE Development Board

DFRobot DFR1140 FireBeetle 2 ESP32-UE Development Board is a high-performance IoT development board designed for projects that require extended wireless range and low power consumption. Powered by the ESP32-WROOM-32UE module, it features a dual-core Xtensa® LX6 processor (up to 240MHz), 16MB Flash, and 2MB PSRAM, making it ideal for IoT applications. This board supports USB and an external 3.7V lithium battery power supply, and it can automatically switch between power sources in dual power supply mode. The DFR1140 board comes in dimensions of 25.4mm x 60mm and a stamp hole design, making it easy to embed or integrate into PCB prototypes. This development board is ideal for IoT project prototyping, IoT remote control, and remote robot control.