MTRCKTSPNZVM128

NXP Semiconductors
841-MTRCKTSPNZVM128
MTRCKTSPNZVM128

Mfr.:

Description:
Development Boards & Kits - S08/S12 S12 MagniV MC9S12ZVML128 MCU

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$998.09 $998.09

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - S08/S12
RoHS:  
Development Kits
S12
S12ZVM
Bulk
Brand: NXP Semiconductors
Data Bus Width: 16 bit
Description/Function: Evaluation Board for 3-phase motor control
For Use With: Mixed-Signal MCU
Interface Type: CAN, LIN, SCI
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - S08 / S12
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935327949598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

Development Kits for MagniV® Mixed Signal MCUs

NXP Semiconductors Development Kits for MagniV® Mixed-Signal MCUs are evaluation and development tools for application prototyping and demonstration with NXP 16-bit S12 MagniV Mixed-Signal Microcontrollers. These Development Kits offer CAN, LIN, and/or SCI connections in a small form-factor board. Compatible with the Arduino R3 UNO pinout, these development boards allow expansion using the NXP DEVKIT-COMM board. These kits feature a 12V input, a USB-powered OpenBDM debugger, a potentiometer, dual pushbuttons, and an RGB LED.

MTRCKTSPNZVM128 3-Phase Sensorless PMSM Kit

NXP MTRCKTSPNZVM128 3-Phase Sensorless PMSM motor control development kit is ideal for sensorless applications required to control one PMSM motor like HVAC or electric pumps. It's designed to enable rapid prototyping and evaluation of the motor control application without the need to wait for the final hardware design. The kit includes an NXP S12 MagniV MC9S12ZVML128 microcontroller evaluation board and the 3-phase low-voltage PMSM/BLDC motor.

S12 MagniV/S12 Development Kits

NXP Semiconductors S12 MagniV/S12 Development Kits include a wide range of kits to fit a variety of applications. This product lineup from NXP features three-phase sensorless brushless direct current (BLDC), three-phase sensorless permanent magnet synchronous motor (PMSM), BLDC/PMSM, and DC development kits.