TWR-K60D100M

NXP Semiconductors
841-TWR-K60D100M
TWR-K60D100M

Mfr.:

Description:
Development Boards & Kits - ARM K60D 100MHZ TWR MCU MODU

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$145.14 $145.14

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Platforms
ARM Cortex M4
MK60DN512VMD10
Brand: NXP Semiconductors
For Use With: Freescale Tower Systems
Interface Type: USB
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935328215598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Freescale Semiconductor Kinetis K40 / K60 Tower Modules and Kits

The Freescale Semiconductor Kinetis TWR-K40X256 and TWR-K60N512 are Tower Controller Modules compatible with the Freescale Tower System. The TWR-K40X256 Tower Controller Module can function as a stand-alone, low-cost platform for the evaluation of the Freescale Semiconductor Kinetis K30 and K40 families of microcontrollers (MCUs). The TWR-K40X256 includes the TWRPI-SLCD segment LCD daughter card and features the Kinetis K40 low-power MCU based on the ARM Cortex™-M4 architecture with USB 2.0 full-speed OTG and segment LCD display controllers. The TWR-K60N512 Tower Controller Module can function as a stand-alone, low-cost platform for the evaluation of the Freescale Semiconductor Kinetis K10, K20, and K60 family of MCUs. The TWR-K60N512 features the Kinetis K60 low-power MCU based on the ARM Cortex-M4 architecture with USB 2.0 full-speed OTG controller and 10/100 Mbps Ethernet MAC. The TWR-K60N512 and TWR-K40X256 are available as a kit with the Tower Elevator Modules and the Tower Serial Module. These Kinetis Tower Controller Modules can be combined with other Freescale Tower peripheral modules to create development platforms for a wide variety of applications.
Learn More