KITPSC3M5EVK

Infineon Technologies
726-KITPSC3M5EVK
KITPSC3M5EVK

Mfr.:

Description:
Development Boards & Kits - ARM OTHERS-MCU

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.99 $46.99

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
Control C3
Evaluation Kits
C3M5
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
For Use With: PSOC Control
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PSOC
Part # Aliases: KIT_PSC3M5_EVK SP006051082
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

KIT_PSC3M5_EVK PSOC™ Control C3M5 Evaluation Kit

Infineon Technologies PSOC™ Control C3M5 Evaluation Kit is used for developing motor control solutions using PSOC Control C3. This kit includes a PSOC™ Control C3M5 EVK board, USB Type-A to USB Type-C™, jumper wires, and a quick start guide (Printed on the kit package). The C3M5 module connects with compatible power stage boards via the MADK connector (M1/M3/M5). The board includes an isolated onboard debugger for programming and debugging over USB, which also supports USB VCOM functionality.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More