KP72B343A-M1

Kneron
827-KP72B343A-M1
KP72B343A-M1

Mfr.:

Description:
Development Boards & Kits - ARM KL720 evaluation kit

This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$426.23 $426.23

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
Demonstration Boards
ARM Cortex M4
KL720
Bulk
Brand: Kneron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 100 mm x 60 mm x 1.6 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
3A001.a.9

KL720 AI SoC Development Kit

Kneron KL720 AI SoC Development Kit provides a demonstration and evaluation platform for the KL720 AI (Artificial Intelligence) SoC (System on a Chip). The KL720 makes Edge AI computation possible by providing the crucial components that enable a device to have AI processing power and decision-making capabilities. Performing on-device Edge AI computation means that latency is reduced and privacy is significantly improved, as the data is not being sent or stored in the cloud.