EV31U42A

Microchip Technology
579-EV31U42A
EV31U42A

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC PIC32-BZ6 Curiosity Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$93.95 $93.95

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
Development Boards
ARM Cortex M4F
PIC32WM-BZ6204UE, TN2106K1-G, MCP9700AT-E/TT, SST26VF064B-104I/MF
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

PIC32-BZ6 Curiosity Board

Microchip PIC32-BZ6 Curiosity Board includes the PIC32WM-BZ6204UE module. All signals from the module are connected to onboard features for flexibility and rapid prototyping. The PIC32WM-BZ6204UE module is a high-performance, low-power, integrated wireless microcontroller unit (MCU) powered by a 128MHz Arm® Cortex®-M4F processor. The PIC32WM-BZ6204UE module supports BLUETOOTH® Low Energy (BLE) and IEEE® 802.15.4 wireless communication.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.