MCXW23-EVK

NXP Semiconductors
771-MCXW23-EVK
MCXW23-EVK

Mfr.:

Description:
Development Boards & Kits - ARM MCXW23-EVK

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 2026/05/11
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$495.91 $495.91

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
MCX W
Development Kits
ARm Cortex M33
MCXW236BHN-RDM
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935506065598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MCXW23-EVK Development Kit

NXP Semiconductors MCXW23-EVK Development Kit features the MCX W23 BLUETOOTH® Low Energy (LE) MCU, designed for applications such as portable medical devices, home appliances, and automation and asset tracking. The MCXW23-EVK consists of two boards (the base board MCXW23-EVK-BB and the radio module [RDM] MCXW23xxyy-RDM). The NXP Semiconductors MCXW23-EVK Development Kit comes pre-programmed with a healthcare Internet of Things (IoT) demo. This demo serves as a sanity check to verify that the device functions as expected, right out of the box.