MIMXRT685-EVK

NXP Semiconductors
771-MIMXRT685-EVK
MIMXRT685-EVK

Mfr.:

Description:
Development Boards & Kits - ARM MIMXRT685-EVK

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$189.16 $189.16

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX RT600
Evaluation Kits
ARM Cortex M33, Tensilica HiFi4 DSP
MIMXRT685, MIMXRT633
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935397721598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

i.MX RT600 Evaluation Kit (MIMXRT685-EVK)

NXP Semiconductors i.MX RT600 Evaluation Kit (MIMXRT685-EVK) supports the development of the MIMXRT685 and MIMXRT633 MCUs. This evaluation kit features a 300MHz Arm® Cortex®-M33 MCU, 600MHz Tensilica® Hi-Fi 4 DSP, 4.5MB SRAM, and 128KB/96KB DSP TCM/cache. This NXP evaluation kit employs the high-speed octal/quadSPI for execute-in-place. The i.MX RT600 kit is suitable for ML/AI, voice, and audio applications.

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.