MPC5775E-EVB

NXP Semiconductors
771-MPC5775E-EVB
MPC5775E-EVB

Mfr.:

Description:
Development Boards & Kits - ARM MPC5775E-EVB

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$350.57 $350.57

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS: N
Evaluation Boards
MC33771 , MPC5775E
Brand: NXP Semiconductors
Interface Type: CAN, Ethernet, JTAG, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935392221598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

MPC5775B-EVB & MPC5775E-EVB Development Boards

NXP Semiconductors MPC5775B-EVB and MPC5775E-EVB Development Boards feature an MPC5775B or MPC5775E MCU, silicon components, and interfaces for application development. The cost-effective development boards are engineered for battery management and inverter applications and are highly integrated for fast development. NXP MPC5775x-EVB Development Boards are based on a 32-bit power architecture and an MC3377x battery cell controller. These boards operate in a -40°C to +125°C temperature range and a 4.5V to 5.5V voltage range. Typical applications include battery management systems, diesel engine management, motor drives, motor engine control units (ECUs), and small engine control.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.