QWKS-SCMIMX6DQ

NXP Semiconductors
841-QWKS-SCMIMX6DQ
QWKS-SCMIMX6DQ

Mfr.:

Description:
Development Boards & Kits - ARM QWKS-SCMIMX6DQ, SCM Quick Start Board, Hardware, i.MX6DQ, No Display

This product may require additional documentation to export from the United States.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$316.48 $316.48

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
QuickStart Boards
ARM Cortex A9
i.MX 6Dual/Quad
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Quick start board for SCM-i.MX 6Dual/6Quad
Interface Type: I2C, JTAG, SPI, UART
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935326614598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5D002.c.1

i.MX 6 Development Boards

NXP Semiconductors i.MX 6 Development Boards enable demonstration, evaluation, prototyping, and application development for the scalable single-, dual-, and quadcore i.MX 6 Processors. These development tools simplify product design by offering a feature-rich development platform that allows developers to work with the majority of the i.MX 6 series processor’s primary features. The i.MX 6 Development Boards include hardware design files and Board Support Packages (BSP) for Android, Linux, and FreeRTOS. NXP also offers a large portfolio of optimized video, speech, and audio codecs. Optional accessory boards provide additional capabilities such as multi-touch display and Wi-Fi® connectivity. 

QWKS-SCMIMX6DQ Quick Start Board

NXP Semiconductors QWKS-SCMIMX6DQ Quick Start Board is a compact Development Board for the SCM-i.MX 6Dual or SCM-i.MX 6Quad Single-chip System Module. The QWKS-SCMIMX6DQ was created to simplify product design and serves as an example for designers to quickly get started with the SCM devices. The QWKS-SCMIMX6DQ hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options. The onboard interfaces include HDMI output, LVDS touch display interface, USB OTG, two SD card slots, and a MIPI CSI camera connector. NXP provides reference hardware design files and a Board Support Package (BSP) for Linux.