QMB-S3BDEVKIT-AA-1.0

QuickLogic
392-QMBS3BDEVKITAA10
QMB-S3BDEVKIT-AA-1.0

Mfr.:

Description:
Development Boards & Kits - ARM An MCU + eFPGA dev k it with 100% vendor

In Stock: 159

Stock:
159 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.61 $41.61

Product Attribute Attribute Value Select Attribute
QuickLogic
Product Category: Development Boards & Kits - ARM
RoHS:  
QORC
Development Kits
ARM Cortex M4F
EOS S3
Brand: QuickLogic
For Use With: EOS S3 SoC ARM Cortex M4F, eFPGA
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Tradename: Qomu
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

Qomu Development Kit

QuickLogic Qomu Development Kit is a tiny form factor Arm® Cortex®-M4F MCU + eFPGA combination that fits into a USB Type-A port. This kit is Optimized for the QuickLogic Open Reconfigurable Computing (QORC) initiative and is supported by open source development tools. The tools include Zephyr, FreeRTOS, SymbiFlow, and Renode. The Qomu development kit features 16-Mbit SPI NOR flash, four capacitive touch pads, one RGB LED, and an injection-molded enclosure. This kit also supports nMigen for a Python-to-FPGA design flow. The Qomu development kit is ideal for use in Edge IoT applications, IoT designs using MCUs and FPGAs, IoT applications requiring ultra-low power consumption, and AI or Machine Learning (ML) applications.