6.68.19

Segger Microcontroller
943-6.68.19
6.68.19

Mfr.:

Description:
Development Boards & Kits - ARM iMX RT1050 Trace Reference Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$290.16 $290.16

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Development Boards & Kits - ARM
RoHS:  
Reference Design Boards
ARM Cortex M7
i.MX RT1050
Each
Brand: Segger Microcontroller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

iMX RT1050 Trace Reference Board

SEGGER Microcontroller iMX RT1050 Trace Reference Board features an ARM Cortex-M7-based microcontroller that supports the Embedded Trace Macrocell (ETM). The board's prime purpose is to quickly set up a reference project for instruction tracing and live code coverage and profiling. The iMX RT1050 Trace Reference Board comes with an example project that runs out of the box. For easy setup, the board can be powered using a J-Trace PRO or later.