STM32F723E-DISCO

STMicroelectronics
511-STM32F723E-DISCO
STM32F723E-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32F723IE MCU

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
22
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.57 $40.57

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
32F723EDISCOVERY
Discovery Kits
ARM Cortex M7
STM32F723E
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Discovery kit to develop application for microcontrollers
For Use With: ST-LINK/V2-1
Interface Type: SPI, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
MXHTS:
8542310302
ECCN:
3A991.a.2

32F723EDISCOVERY Discovery Kit

STMicroelectronics 32F723EDISCOVERY Discovery Kit allows for developing applications with STM32F7 series microcontrollers (MCU). The MCUs are based on the ARM® Cortex®-M7 core.  The 32F723EDISCOVERY Discovery kit is for a wide diversity of applications, taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features.  The PMOD, STMod+ and Arduino™ Uno V3 connectivity offers a variety of expansion capabilities with a large choice of specialized add-on boards.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.