B-L4S5I-IOT01A

STMicroelectronics
511-B-L4S5I-IOT01A
B-L4S5I-IOT01A

Mfr.:

Description:
Development Boards & Kits - ARM STM32L4+ Discovery kit IoT node, low-power wireless, BLE, NFC, WiFi

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 46

Stock:
46
Can Dispatch Immediately
On Order:
43
Expected 2027/02/19
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.17 $56.17

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Discovery Kits
ARM Cortex M4
STM32L4S5VIT6
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
For Use With: IoT Node
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 408.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NanoEdge™ AI Studio

STMicroelectronics NanoEdge™ AI Studio is a Machine Learning (ML) technology to bring true innovation easily to the end-users. In just a few steps, developers can create an optimal AI library for a project based on minimal data and with no specific data science skills. Smarter products will detect environment anomalies, classify signal patterns and anticipate behaviors due to optimized algorithms generated from a simple PC-based GUI.

B-L4S5I-IOT01A Discovery Kit for IoT Node

STMicroelectronics B-L4S5I-IOT01A Discovery Kit for IoT Node allows users to develop applications with direct connection to cloud servers. The Discovery kit enables a wide diversity of applications by exploiting low-power communication, multiway sensing, and Arm® Cortex®-M4 core-based STM32L4+ series features. The support for ARDUINO® Uno V3 and Pmod™ connectivity provides unlimited expansion capabilities with a large choice of specialized add-on boards for the STMicroelectronics B-L4S5I-IOT01A.