NUCLEO-C031C6

STMicroelectronics
511-NUCLEO-C031C6
NUCLEO-C031C6

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board, STM32C031C6 supports Arduino and ST morpho

In Stock: 188

Stock:
188 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.04 $11.04

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32C0
Development Boards
STM32 Nucleo-64
Bulk
Brand: STMicroelectronics
For Use With: STM32C031C6
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 757.512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
3A991.a.2

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) which gives access to all IOs available on the MCU. The board comes with ready-to use software examples and is supported by IAR and Keil development tools, as well as GCC based IDEs. Each of these boards contain an ST-LINK/V2-1 in-circuit debugger and programmer, which can be used either with the on-board MCU or - in standalone mode - with any other applications containing an STM32 MCU.
Learn More

NUCLEO-C031C6 Nucleo Development Board

STMicroelectronics NUCLEO-C031C6 Nucleo Development Board is part of the STM32 MCU family. The board is ideal for quick prototyping, and the standardised connectivity permits the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The NUCLEO-C031C6 offers connectors that are compatible with Arduino, while a standardised ST connector (Morpho) gives access to all IOs available on the MCU.