STM32G071B-DISCO

STMicroelectronics
511-STM32G071B-DISCO
STM32G071B-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM USB Type-C and Power Delivery Discovery kit STM32G071RB MCU

In Stock: 15

Stock:
15 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.62 $67.62

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Discovery Kits
ARM Cortex M0+
STM32G071RB
Bulk
Brand: STMicroelectronics
For Use With: STM32G071RB USB Type-C, Power Delivery Microcontroller
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 226.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

STM32G0 Discovery Kit

STMicroelectronics STM32G0 Discovery Kit is a platform for the Arm® Cortex®-M0+ core-based STM32G071RB USB Type-C™ and Power Delivery microcontroller. The STMicroelectronics STM32G0 Discovery Kit offers all necessary interfaces for easy connection and interoperability with other USB Type-C devices. The device implements port characteristics of the USB Type-C such as data role, power role, VBUS, and IBUS monitoring. When combined with the STM32CubeMonUCPD software GUI, the STM32G0 Discovery Kit provides an advanced user mode and can be used as a USB Type-C and Power Delivery analyzer.