PICO-PI-IMX6UL

Wandboard
570-PICO-PI-IMX6UL
PICO-PI-IMX6UL

Mfr.:

Description:
Development Boards & Kits - ARM PICO-PI-IMX6UL Start Kit Android Things

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$119.93 $119.93

Product Attribute Attribute Value Select Attribute
Wandboard
Product Category: Development Boards & Kits - ARM
RoHS:  
Starter Kits
ARM Cortex A7
i.MX 6ULL, i.MX 6UltraLite
Brand: Wandboard
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: Android Things
Interface Type: GPIO, I2C, I2S, SPI, UART
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: PICOPIIMX6ULLG528
Unit Weight: 189 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

PICO-PI Development Kits

Wandboard PICO-PI Development Kits are development boards that consist of a System-on-Module and a carrier baseboard, optimized for the Internet-of-Things (IoT). The PICO-PI-IMX6UL consists of a System-on-Module and a carrier baseboard optimized for the Internet-of-Things (IoT). Wandboard PICO-PI-IMX7 is a highly integrated multi-market applications system with advanced features designed to enable secure and portable applications within the Internet of Things.

PICO-IMX6UL System-on-Module (PICO-IMX6UL-EMMC)

Wandboard PICO-IMX6UL System-on-Module (PICO-IMX6UL-EMMC) has 3 Hirose high-speed 70-pin board-to-board connectors. The System-on-Module provides the real-world interfaces like audio, network, USB and a large number of signals on the various pin headers. The module integrates the NXP i.MX6Ultralite, Memory, eMMC, Power Management IC (PMIC), and Wi-Fi/Bluetooth on the module. The i.MX 6UltraLite is an ultra-efficient processor family with an advanced single ARM Cortex®-A7 core, which operates at speeds of up to 528MHz.