STK-SOM500-00A0

VIA
986-STK-SOM500-A
STK-SOM500-00A0

Mfr.:

Description:
Development Boards & Kits - ARM SOM-5000 (with MediaTek Genio 700 SoC) Evaluation Kit

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$749.13 $749.13

Product Attribute Attribute Value Select Attribute
VIA Technologies
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
ARM Cortex A55, ARM Cortex A78
VIA SOM-5000
Brand: VIA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: SOM-5000 Evaluation Kit with SOM-5000 module, SOMDB7 carrier board, 7-inch MIPI LCD touch panel, Wi-Fi module with antennas, 5MP CMOS camera module, heatsink, audio cable, power cable, debug cable and 12V AC Power Adapter
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

SOM-5000 Evaluation Kit

VIA Technologies SOM-5000 Starter Kit accelerates the development of advanced edge AI systems and devices with the VIA SOM-5000 SMARC 2.11 module. This kit is powered by a MediaTek Genio 700 Octa-core processor, MediaTek Deep Learning Accelerator (MDLA) 3.0, and Cadence® Tensilica® Vision P6 NPU. The SOM-5000 module supports H.265 and H.264 video decoding up to 4K at 75fps and video encoding up to 4K at 30fps. This kit includes the SOM-5000 module, the SOMDB7 carrier board, the heatsink, the power cable, and the debug console cable. This highly integrated low-power platform delivers blistering AI, graphics, video, and computing performance required for the most demanding industrial, commercial, and consumer use cases.