453-00138-K1

Ezurio
239-453-00138-K1
453-00138-K1

Mfr.:

Description:
Development Boards & Kits - Other Processors Development Board for the 60 Series SOM using 2 Gb LPDDR2 RAM and 4 Gb NAND flash

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$887.28 $887.28

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Development Boards & Kits - Other Processors
RoHS:  
60 Series SOM
Development Boards
453-00138, 453-00004
Bulk
Brand: Ezurio
For Use With: 60 Series SOM, ATSAMA5D36, 88W8997, 453-00138
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: 60 Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

60 Series SOMs Development Boards

Ezurio 60 Series SOMs Development Boards are designed to facilitate the evaluation of the 60 Series SOMs product family. The 453-00137-K1 development board uses 1Gb LPDDR2 RAM and 2Gb NAND flash. The 453-00138-K1 development board implements 2Gb LPDDR2 RAM and 4Gb NAND flash. The 455-00003 development board provides 1Gb LPDDR1 RAM and 2Gb NAND flash. Furthermore, the 455-00004 is an LCD Touchscreen for the 60 Series SOM development board (add-on).