MAXNANOPWRBD#

Analog Devices / Maxim Integrated
700-MAXNANOPWRBD#
MAXNANOPWRBD#

Mfr.:

Description:
Development Boards & Kits - ARM nanoPower technology evaluation and meas

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$73.01 $73.01

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
ARM Cortex M4F
MAX32660, MAX11615, MAX40018, MAX9119, MAX9634, MAX17222
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 1.5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 281.870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

MAXNANOPWRBD Evaluation Kit

Analog Devices Inc. MAXNANOPWRBD Evaluation Kit creates a simple digital multimeter application example running on a single 1.5V alkaline button cell. To create this example, the evaluation kit combines ADI’s Nanopower technology with ultra-low power, low pin count, MAX32660 Arm® Cortex®-M4 processor with FPU. The kit comes preprogrammed with multimeter example firmware. Apply power to the board with a 1.5V button cell battery or an external 1.5V voltage source. SW1 can be used to cycle through the three operational modes: voltage measurement, current measurement, and frequency measurement.