OSDZU3-REF

Octavo Systems
415-OSDZU3-REF
OSDZU3-REF

Mfr.:

Description:
Development Boards & Kits - ARM Reference, Evaluation, and Development Platform for the OSDZU3 System-in-Package

Lifecycle:
New At Mouser

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,287.23 $1,287.23

Product Attribute Attribute Value Select Attribute
Octavo Systems
Product Category: Development Boards & Kits - ARM
RoHS:  
OSDZU3
Development Platforms
ARM-Cortex A53, ARM-Cortex R5
OSDZU3
Bulk
Brand: Octavo Systems
For Use With: USB
Moisture Sensitive: Yes
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

OSDZU3-REF Development Platform

Octavo Systems OSDZU3-REF Development Platform is for the evaluation of the OSDZU3 System-in-Package (SiP).  This platform is based on the UltraZed PCIe carrier card from Avnet. The OSDZU3-REF platform is a 4-layer design that features some common peripherals, such as USB 3.0, SATA, and a DisplayPort, to evaluate the PS-GTRs.  This development platform features a host of expansion headers, including an FMC LPC, a number of PS and PL PMOD, and 100 mil headers. The OSDZU3-REF also comes preinstalled with a PetaLinux image that features a number of demos.