LPC845-BRK

NXP Semiconductors
771-LPC845-BRK
LPC845-BRK

Mfr.:

Description:
Development Boards & Kits - ARM LPC845 Breakout board

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
15
Expected 2026/03/09
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.47 $7.47

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
LPC800
Breakout Boards
ARM Cortex M0+
LPC845
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935381445598
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

LPC845-BRK Breakout Board

NXP Semiconductors LPC845-BRK Breakout Board provides a powerful and flexible development system for NXP's low-end Cortex-M0+-based LPC84x family of MCUs, delivered in an ultra-low-cost evaluation board. This breakout board can be used with a range of development tools, including the MCUXpresso IDE toolchain. The LPCXpresso845 Breakout Board is developed by NXP to enable evaluation of and prototyping with the LPC84x family of MCUs. The LPC845 Breakout Board features an onboard CMSIS-DAP debug and VCOM port, RGB user LEDs, capacitive touch button and user potentiometer. The board also allows an easy prototyping experience with access to 38 LPC845 port pins.