4028

Adafruit
485-4028
4028

Mfr.:

Description:
Development Boards & Kits - ARM CircuitPython Starter Kit with Adafruit Itsy Bitsy M4

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.96 $24.96

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS: N
CircuitPython
Starter Kits
ARM Cortex M4
ItsyBitsy M4
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 290.304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8537109150
ECCN:
EAR99

CircuitPython Starter Kit with ItsyBitsy M4

Adafruit CircuitPython Starter Kit contains an ATSAMD51 Cortex M4 microcontroller breadboard, assorted parts, including an ItsyBitsy M4, and a carrying case. The 120MHz microprocessor is ideal for users who want a compact and powerful portable chipset. The ItsyBitsy M4 features numerous general purpose input/output pins and analogue inputs and outputs. The Cortex M4 also has floating-point support with 512KB Flash and 192KB RAM. CircuitPython is designed for users to write clean and simple Python code to control hardware.