4623

Adafruit
485-4623
4623

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit PyBadge Starter Kit

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21
Expected 2026/03/02
28
Expected 2026/03/04
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.57 $41.57

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M4F
ATSAMD51J19
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9504500000
ECCN:
EAR99

462x PyBadge Starter Kits

Adafruit 462x PyBadge Starter Kits are compact credit card-sized boards that can run CircuitPython, MakeCode Arcade, or Arduino. The ATSAMD51 MCU powers these starter kits with 512KB of flash and 192KB of RAM. The 462x PyBadge starter kits include MakeCode Arcade, CircuitPython, or Arduino. These Adafruit kits come in 3 3⁄8 x ​2 1⁄8 inch rounded rectangles and an all-in-one development board. The starter kits also include a 3.7V 420mAh lithium Ion polymer battery, double-hook Lanyard, and USB-A to Micro-B 3ft long USB cable.