ABX00027

Arduino
782-ABX00027
ABX00027

Mfr.:

Description:
Development Boards & Kits - ARM ARDUINO NANO 33 IOT WO HEADERS

In Stock: 284

Stock:
284
Can Dispatch Immediately
On Order:
250
Expected 2026/03/11
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.18 $25.18

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Nano
Development Boards
ARM Cortex M0+
SAMD21G18A, Tensilica LX6
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 45 mm x 18 mm
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Nano 33 IoT

Arduino Nano 33 IoT combines Wi-Fi and BLUETOOTH® connectivity with a low-power architecture for a cost-effective connected project solution. The Arduino Nano 33 IoT is fully compatible with the Arduino IoT Cloud. The device supports full TLS secure transport. The ATECC608A crypto chip stores the cryptographic keys in hardware, offering a very high level of security.