ABX00028

Arduino
782-ABX00028
ABX00028

Mfr.:

Description:
Development Boards & Kits - ARM ARDUINO NANO EVERY WO HEADERS

In Stock: 950

Stock:
950 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.18 $13.18
$11.71 $292.75
$11.60 $2,900.00
$11.40 $5,700.00

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Nano
Development Boards
ARM Cortex M0+, AVR
ATmega4809, ATSAMD11D14A
Brand: Arduino
Data Bus Width: 8 bit, 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Nano Every

Arduino Nano Every is a small, robust, powerful board with the same classic Nano footprint. The Arduino Nano Every is programmed with the easy-to-use Arduino IDE available offline and online. Thousands of sketches are available in open-source to get started immediately or write your own. It's the perfect choice for everyday projects. The Nano Every is based on the ATMega4809 AVR processor and is flexible for design requirements. Thanks to its castellated pads, use it in a breadboard when mounting pin headers or as an SMT directly soldered on a PCB. A SAMD11 ARM® Cortex® M0+ processor is a high-performance USB-to-serial converter. The SAMD11 can be re-programmed to expand the applications of this board.