ABX00101

Arduino
782-ABX00101
ABX00101

Mfr.:

Description:
Development Boards & Kits - ARM Modulino Movement

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.79 $12.79
$12.48 $312.00

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
LSM6DSOXTR
Bulk
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 41 mm x 25.36 mm x 1.6 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: Modulino
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Modulino® Family

Arduino Modulino® Family offers modules developed for various projects and applications. The modules bring unique features and characteristics to users' designs.

Modulino® Movement

Arduino Modulino® Movement is a compact, plug-and-play motion-sensing module designed for rapid prototyping and educational projects. Built around the LSM6DSOXTR 6-axis inertial measurement unit (IMU), the module combines a 3-axis accelerometer and 3-axis gyroscope to deliver precise motion tracking in a small, modular form factor. With Qwiic and 5-pin connectors, the Modulino Movement integrates easily into Arduino and third-party ecosystems, enabling seamless experimentation with gesture recognition, orientation detection, and activity monitoring. Ideal for robotics, wearable tech, and interactive systems, the Modulino Movement simplifies motion-based design with reliable performance and minimal setup.