ABX00107

Arduino
782-ABX00107
ABX00107

Mfr.:

Description:
Development Boards & Kits - ARM Modulino Knob

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.02 $9.02
$8.46 $211.50

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
ARM Cortex M0+
STM32C011F4
Bulk
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Data Bus Width: 32 bit
Dimensions: 41 mm x 25.36 mm x 1.6 mm
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: Modulino
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Modulino® Family

Arduino Modulino® Family offers modules developed for various projects and applications. The modules bring unique features and characteristics to users' designs.

Modulino® Knob

Arduino Modulino® Knob is a compact, plug-and-play input module that features a quadrature rotary encoder (PEC11J-9215F-S0015) paired with an onboard STM32C011F4 microcontroller, enabling both precise rotational input and push-button interaction. The module is designed to integrate seamlessly with the Arduino ecosystem. Featuring a high-quality rotary encoder with a tactile push-button, the Modulino Knob allows users to implement intuitive control interfaces for a wide range of applications, such as menu navigation, parameter adjustment, and interactive projects. It connects via the Qwiic I2C connector, enabling easy daisy-chaining with other Modulino components without soldering. The module also includes a built-in RGB LED for visual feedback, enhancing user interaction. With a robust design and Arduino’s signature ease of use, the Modulino Knob is ideal for both prototyping and educational environments.