MM2040EV

Bridgetek
895-MM2040EV
MM2040EV

Mfr.:

Description:
Development Boards & Kits - ARM Raspberry Pi PICO module Board

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.01 $36.01

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Development Boards & Kits - ARM
RoHS:  
MM2040
RP2040
Bulk
Brand: Bridgetek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: PICO Adapter Board
Interface Type: I2C, Micro USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542900000
ECCN:
EAR99

MM2040EV PICO Adapter Evaluation Board

Bridgetek MM2040EV PICO Adapter Evaluation Board consists of a PICO module to control a supported BRT EVE module and peripheral devices connected through the corresponding connectors. The board has one Micro-B USB port on the PICO module for power, communication, and programming. Bridgetek MM2040EV PICO Adapter Evaluation Board also has two compatible BRT EVE module interfaces through a 10-position right angle connector or 2x8 16-position back entry connector.