DFR1254

DFRobot
426-DFR1254
DFR1254

Mfr.:

Description:
Development Boards & Kits - ARM The Arduino UNO Q is a next-generation, hybrid development board that integrates a powerful microprocessor unit (MPU) with a real-time microcontroller unit (MCU) on a single platform. Powered by the Qualcomm Dragonwing QRB2210 MPU, it runs a full D

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 2026/03/23
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.21 $57.21

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex-A53
STM32U585, QRB2210
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 68.58 mm x 53.34 mm
Interface Type: I2C, SPI, UART
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Tradename: Arduino
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473309000

DFR1254 Arduino UNO Q Development Board

DFRobot DFR1254 Arduino UNO Q Development Board is a hybrid development board featuring a Qualcomm QRB2210 MPU with a Linux Debian OS and an STM32U585 real-time MCU. This board includes 2GB RAM, 16GB eMMC, Wi-Fi® 5, BLUETOOTH® 5.1, and is compatible with Arduino UNO shields and Qwiic modules. The DFR1254  development board is powered by the Qualcomm® Dragonwing™ QRB2210 MPU, and runs a full Debian Linux OS. This board is ideal for advanced robotics and autonomous systems, edge AI and computer vision, and interactive art and Kiosks.