FRDM-KE06Z

NXP Semiconductors
841-FRDM-KE06Z
FRDM-KE06Z

Mfr.:

Description:
Development Boards & Kits - ARM Freedom Development Board for Kinetis KE04 (64-128 KB Flash) and KE06 MCUs

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.56 $53.56

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Platforms
ARM Cortex M0+
MKE06Z128VLK4
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Description/Function: Development tools for the Kinetis E series
For Use With: KE06
Interface Type: Serial, USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935328754598
Unit Weight: 0.001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
8471600499
ECCN:
EAR99

FRDM-KE06Z FRDM Development Board

NXP Semiconductors FRDM-KE06Z FRDM Development Board is a simple development platform for Kinetis KE06 MCUs that are built on the Arm® Cortex®-M0+ core. This development board features easy access to MCU I/O, standards-based form factor with expansion board options, and a built-in debug interface for flash programming and motor-control. The FRDM-KE06Z board employs flexible power supply options that include both USB and external sources. This development board incorporates IrDA transmitter and receiver and OpenSDA debug interface.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.