KITPSC3M52GOTOBO1

Infineon Technologies
726-KITPSC3M52GOTOBO
KITPSC3M52GOTOBO1

Mfr.:

Description:
Development Boards & Kits - ARM PSOC Control C3M5 compact kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.39 $37.39

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
PSOC Control
Evaluation Boards
PSC3M5
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Microcontroller
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PSOC
Part # Aliases: KIT_PSC3M5_2GO SP006107568
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
3A991.a.2

PSOC™ C3M5 2GO Motor Control Card

Infineon Technologies PSOC™ C3M5 2GO Motor Control Card (KITPSC3M52GO) is a demonstration board designed to help engineers become familiar with PSOC Control C3-based motor control solutions. This small system board plugs into a USB port and provides an out-of-the-box experience for running a BLDC motor using a FOC sensorless single-shunt configuration. Adjustment of motor parameters can be made with a simple-to-use GUI from Infineon's ModusToolBox™ Motor Suite software development ecosystem.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More