TLE9241QUDEVBOARDTOBO1

Infineon Technologies
726-TLE9241QUDEVBORD
TLE9241QUDEVBOARDTOBO1

Mfr.:

Description:
Development Boards & Kits - ARM LDS_OTHER

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$119.63 $119.63

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS: N
Evaluation Boards
TLE9241QU
Bulk
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 73.57 mm x 53.34 mm
Operating Supply Voltage: 40 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLE9241QU_DEV_BOARD SP003558930
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TLE9241QU_DEV_BOARD Evaluation Board

Infineon Technologies TLE9241QU_DEV_BOARD Evaluation Board (TLE9241QUDEVBOARDTOBO1) is a demonstration and development platform for the TLE9241QU Transmission IO IC. The TLE9241QU is designed for use in automatic transmission control modules. The TLE9241QU integrates two gate drive outputs for controlling a reverse polarity protected high-side switch typically used to switch off power to the control module while the module is in a sleep state. Two high-side gate drive channels are also included for controlling two safety switches. These switches are typically used to provide power to the transmission solenoids. The device also provides interfaces for eight two-wire Hall Effect sensors, four of which can be used with position sensors and four which can be used with either position or speed sensors.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More