MAX32630-EVKIT#

Analog Devices / Maxim Integrated
700-MAX32630-EVKIT#
MAX32630-EVKIT#

Mfr.:

Description:
Development Boards & Kits - ARM Ultra-Low Power, High-Performance Cortex

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$219.04 $219.04

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
MAX32630
Evaluation Kits
ARM Cortex M4F
MAX32630, MAX32631
Bulk
Brand: Analog Devices / Maxim Integrated
Data Bus Width: 32 bit
Description/Function: MAX3263x evaluation kit
Interface Type: JTAG, UART, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A991.a.2

MAX32630FTHR Pegasus Rapid Development Platform

Analog Devices MAX32630FTHR Pegasus Rapid Development Platform is designed to help engineers quickly implement battery-optimized solutions with the MAX32630 ARM® Cortex®-M4F microcontroller. The Analog Devices board includes the MAX14690 wearable PMIC for optimal power conversion and battery management. The form factor is a small 0.9x2.0" dual-row header footprint compatible with breadboards. The platform can also be used with off-the-shelf peripheral expansion boards.

MAX32630-EVKIT & MAX32631-EVKIT Evaluation Kits

Analog Devices MAX32630-EVKIT and MAX32631-EVKIT Evaluation Kits provide a demonstration and development platform for the MAX3263x DARWIN Microcontrollers (MCU). These MCUs feature an Arm® Cortex®-M4 with FPU CPU that delivers ultra-low power, high-efficiency signal processing functionality with significantly reduced power consumption and ease of use. Flexible power modes, an intelligent peripheral management unit (PMU), dynamic clock gating, and firmware-controlled power gating optimize power for the specific application. Multiple SPI, UART, I2C, 1-Wire® master, and USB interfaces are provided. The four-input, 10-bit ADC with selectable references can monitor external sensors.