MAX32672EVKIT#

Analog Devices / Maxim Integrated
700-MAX32672EVKIT#
MAX32672EVKIT#

Mfr.:

Description:
Development Boards & Kits - ARM EVALUATION KIT FOR THE MAX32672

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.54 $69.54

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
MAX32672
ARM Cortex M4F
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: JTAG, Micro USB, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471500150
ECCN:
5A992.C

MAX32672 Evaluation Kit

Analog Devices MAX32672 Evaluation Kit is used to evaluate the capabilities of the MAX32672 microcontroller. The MAX32672 is a small, high-reliability, ultra-low power, 32-bit microcontroller. It's a secure and cost-effective solution for motion/motor control, industrial sensors, and battery-powered medical devices. This Analog Devices module offers legacy designs an easy, cost-optimal upgrade path from 8-bit or 16-bit microcontrollers.