LPC54S018M-EVK

NXP Semiconductors
771-LPC54S018M-EVK
LPC54S018M-EVK

Mfr.:

Description:
Development Boards & Kits - ARM LPC54S018M-EVK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$147.28 $147.28

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
LPC54018
Evaluation Kits
ARM Cortex M4
LPC54S018
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935382711598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8471500150
ECCN:
5A992.C

LPCXpresso54S018M Development Board

NXP Semiconductors LPCXpresso54S018M Development Board (LPC54S018M-EVK) is a full-featured evaluation and prototyping platform for the LPC540xxJxM and LPC54S0xxJxM MCUs. This board features a complete set of peripheral interfaces to enable developers to explore the capabilities of these Arm® Cortex®-M4 Core devices fully. The LPCXpresso54S018 Development Board is comprised of a target LPC54S018J4M MCU in a BGA180 package with an onboard CMSIS-DAP / SEGGER® J-Link compatible debug probe. The onboard probe is compatible with MCUXpresso IDE and other leading toolchains, such as those from Keil and IAR®. The NXP Semiconductors  LPC54S018M-EVK is also equipped with a standard 10-pin header enabling the use of 3rd party to debug probes.