MCX-N5XX-EVK

NXP Semiconductors
771-MCX-N5XX-EVK
MCX-N5XX-EVK

Mfr.:

Description:
Development Boards & Kits - ARM Full Evaluation Kit for N54 MCUs

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$176.62 $176.62

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
MCX N
Evaluation Kits
ARM Cortex M33
N5XX
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: MCU
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935438809598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MCX-N5XX-EVK & MCX-N9XX-EVK Evaluation Kits

NXP Semiconductors  MCX-N5XX-EVK and MCX-N9XX-EVK Evaluation Kits  feature an 8MB QSPI Flash and a µSD card socket. NXP Semiconductors  MCX-N5XX-EVK and MCX-N9XX-EVK provide enhanced connectivity with dual Micro USB OTG Connectors, an M.2 Connector, Ethernet PHY, Arduino interface, and a Mikroe click interface. The kits have specialised features like CAN transceivers (MCX-N9XX-EVK) and stereo digital microphones (MCX-N5XX-EVK). Audio capabilities include DMIC expansion header connections (MCX-N5XX-EVK) and onboard CODEC (MCX-N5XX-EVK). The kits are equipped with a JTAG connector and an onboard MCULink debugger with an energy monitor for debugging. The sensor suite comprises a 3-axis Accel, I3C temperature sensor, and an analogue light sensor.

MCX Industrial & IoT Microcontrollers

NXP Semiconductors MCX Industrial and IoT Microcontrollers are based on Arm® Cortex®-M with expanded scalability, security and a developer-focused experience through the MCUXpresso suite of software and tools. The MCX portfolio is purpose-built on a common foundation of core technologies that support vast Industrial and IoT use cases. These MCUs provide expanded product capabilities with memory scalability and a broad package offering. A simplified system design offers optimal enablement and autonomous peripherals for the intelligent edge, including machine learning, wireless, voice, motor control, analogue and more. The MCX portfolio is part of NXP& rsquo;s EdgeVerse™ edge computing platform.