S32K389EVB-Q437

NXP Semiconductors
771-S32K389EVB-Q437
S32K389EVB-Q437

Mfr.:

Description:
Development Boards & Kits - ARM S32K389EVB-Q437

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 2026/03/04
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$758.47 $758.47

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Evaluation Boards
S32K389
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: CAN FD, Ethernet, LIN, UART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935505049598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150

S32K389EVB-Q437 Evaluation Board

NXP Semiconductors S32K389EVB-Q437 Evaluation Board is based on the S32K389 microcontroller in a 437-pin MAPBGA package. The board features multicore mode, HSE_B security engine, OTA support, and enhanced connectivity with two 1x Gigabit Ethernet and up to 12 CAN FD channels for high-performance networking. The S32K389 MCU offers 12MB Flash and 2.3MB SRAM, allowing the memory needed for advanced SDV applications.