RTK9RZT2H0S00000BJ

Renesas Electronics
968-K9RZT2H0S00000BJ
RTK9RZT2H0S00000BJ

Mfr.:

Description:
Development Boards & Kits - ARM RZ/T2H Evaluation Board Kit

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,298.93 $1,298.93

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RZ/T2H
Evaluation Boards
ARM
R9A09G077M44GBG
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

RZ/T2H Evaluation Board

Renesas Electronics RZ/T2H Evaluation Board is a comprehensive tool for evaluating the RZ/T2H microprocessor, featuring all necessary circuits ready for immediate use. The Renesas Electronics RZ/T2H board is equipped with a Segger debugger. It supports software development and debugging through a simple USB connection. Developers can utilize the e2studio Integrated Development Environment (IDE) and access various sample software directly from the Renesas website. The board supports multiple boot modes, including xSPI Flash, USB, eSD, eMMC, and SCI boot. Four Ethernet ports (3-channel GMAC and Ethernet switch) enable industrial Ethernet evaluations. Additionally, it connects to the RZ/T Series Inverter Board for immediate motor control evaluation and offers scalability through PMOD, mikroBUS, QWIIC, and Grove interfaces.