DEV-21438

SparkFun
474-DEV-21438
DEV-21438

Mfr.:

Description:
Development Boards & Kits - ARM SparkFun MicroMod STM32WB5MMG Processor

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
7
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.46 $21.46

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M4
STM32WB5MMG
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Processor
Operating Supply Voltage: 1.71 to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MicroMod STM32WB5MMG Processor

SparkFun MicroMod STM32WB5MMG Processor offers a powerful M.2-connectable processor with computing and wireless capabilities. This SparkFun processor, based on STMicroelectronics' STM32WB5MMG, features an ultra-low power microcontroller with an Arm® Cortex®-M4 processor for primary computing, including FPU and ART support, and an Arm Cortex-M0 processor for running the 2.4GHz RF stack. Additionally, the device is certified for BLUETOOTH® Low Energy 5.3, Zigbee® 3.0, and OpenThread® radio functionalities.