LAB-17361

SparkFun
474-LAB-17361
LAB-17361

Mfr.:

Description:
Development Boards & Kits - ARM SparkFun Educator Lab Pack for micro:bit v2

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$417.32 $417.32

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Educational Tools
ARM Cortex M4
micro:bit v2
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Inventor's Kit, Micro:bit v2 Lab Pack
For Use With: micro:bit v2
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
5A992.C

micro:bit v2 Board & Kits

SparkFun micro:bit v2 Board and Kits lets the users get creative with digital technology via coding, customizing, and controlling the projects. The micro:bit v2 is a pocket-sized computer that can be used for all sorts of unique creations, from robots to musical instruments and more. This board is compatible with web-based programming capabilities across a number of different languages and it features an embedded compass, accelerometer, and Bluetooth Low Energy (BLE). The micro:bit v2 board is equipped with 25 red LED lights that can flash messages and two programmable buttons for controlling games or pause/skipping songs.