STEVAL-FCU001V2

STMicroelectronics
511-STEVAL-FCU001V2
STEVAL-FCU001V2

Mfr.:

Description:
Development Boards & Kits - ARM Flight controller unit evaluation board for mini drones

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.21 $44.21

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
STM32F401
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: I2C, USART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

STEVAL-FCU001V2 Evaluation Board

STMicroelectronics STEVAL-FCU001V2 Evaluation Board is a compact flight controller unit (FCU) complete with sample firmware for small and medium-sized quadcopter drone designs. The board includes a complete sample FW project to immediately begin flying small and medium-sized quadcopters (with brushed or brushless DC motors). Evaluate the performance of the IMU sensors under real flight conditions.