STEVAL-SILPLC01

STMicroelectronics
511-STEVAL-SILPLC01
STEVAL-SILPLC01

Mfr.:

Description:
Development Boards & Kits - ARM Safety-ready industrial PLC evaluation board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$286.05 $286.05

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M7
STM32H723VG
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: CAN, HDMI, I2C, SAI, SPI, USART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 99.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
3A991.a.2

STEVAL-SILPLC01 Safety-Ready PLC Evaluation Board

STMicroelectronics STEVAL-SILPLC01 Safety-Ready Industrial PLC Evaluation Board combines a CLT03-2Q3 dual-channel digital input and the IPS160HF single-channel digital output to form a PLC solution with a 1oo2 architecture. The STEVAL-SILPLC01 hardware is intended to meet the SIL level.