RTK7FPA0E2S00001BJ

Renesas Electronics
968-RTK7FPA0E2S001BJ
RTK7FPA0E2S00001BJ

Mfr.:

Description:
Development Boards & Kits - ARM RA0E2 Fast Prototyping Board (FPB-RA0E2)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
6
Expected 2026/03/06
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.18 $12.18

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA0E2
Development Boards
RA0E2
Bulk
Brand: Renesas Electronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

FPB-RA0E2 Fast Prototyping Board

Renesas Electronics FPB-RA0E2 Fast Prototyping Board provides an entry point for evaluation, prototyping, and development with the RA0E2 MCU. This board incorporates an emulator circuit and can be used without any hardware tools. The FPB-RA0E2 prototyping board includes through-holes for pin headers that allow access to MCU signal pins and allow easy prototyping with the use of a breadboard. This board features a USB 2.0 Type-C connector, a reset switch, and a user switch. Typical applications include small appliances, industrial automation, smart pens, personal safety trackers, and bathroom odor detectors.