50

Adafruit
485-50
50

Mfr.:

Description:
Development Boards & Kits - AVR Adafruit METRO 328 Fully Assembled - Arduino IDE compatible - ATmega328

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.50 $17.50

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - AVR
RoHS:  
Metro
Development Boards
AVR
ATmega328
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 8 bit
Dimensions: 53 mm x 71 mm
Operating Supply Voltage: 7 V to 9 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 48.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

METRO 328 ATmega328 (Fully Assembled)

Adafruit METRO 328 ATmega328 (Fully Assembled) is an Arduino Uno R3 compatible and equivalent board, with a few extra Adafruit tweaks. Like the Uno R3, the METRO 328 is based on the 16MHz Microchip Technology ATmega328P 8-Bit AVR® Microcontroller, with 32KB of flash and 2KB of RAM. The METRO 328 also shares the same footprint of the Uno R3, and it is compatible with all R3 Arduino Uno compliant shields.