ATAVRFEB-SAFETY

Microchip Technology
556-ATAVRFEB-SAFETY
ATAVRFEB-SAFETY

Mfr.:

Description:
Development Boards & Kits - AVR AVRFEB-SAFETY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$110.43 $110.43

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - AVR
RoHS:  
Demonstration Boards
AVR
ATtiny3217
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data Bus Width: 8 bit
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AVR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

ATAVRFEB-SAFETY Safety Field Engagement Board

Microchip ATAVRFEB-SAFETY, Functional Safety Field Engagement Board, is based on the ATtiny3217 microcontroller (MCU). The AVR Functional Safety board is designed to easily demonstrate and evaluate the safety and reliability peripherals on the ATtiny3217 MCU. This board demonstrates the various built-in safety features of the AVR® microcontroller. These features include Watchdog Timer (WDT), Cyclic Redundancy Check (CRC), Brown-out Detection (BOD), Voltage Level Monitoring (VLM), Power-on Reset (POR), and Timer/Counter type D (TCD) fault detection.