102010026

Seeed Studio
713-102010026
102010026

Mfr.:

Description:
Development Boards & Kits - AVR Seeeduino V4.2

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.89 $9.89

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Platforms
AVR
ATmega328P
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 8 bit
Dimensions: 68.6 mm x 53.4 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 24.574 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8517700000
ECCN:
EAR99

Seeeduino V4.2 Arduino-Compatible Board

Seeed Studio Seeeduino V4.2 Arduino-Compatible Board is a stable, easy-to-use board based on the Atemga328P MCU and features the Arduino UNO bootloader. The ATMEGA16U2 can be used as an Uart-to-USB converter, which means that the board can basically work like an FTDI chip. Program the board using a micro-USB cable, and power the board with a 7 to 15VDC Jack input. Choose from a 3.3V or 5V system supply voltage to save power. Three on-board Grove interfaces allow for easy connection to Groves.