102010168

Seeed Studio
713-102010168
102010168

Mfr.:

Description:
Development Boards & Kits - AVR Seeeduino Lotus V1.1

In Stock: 62

Stock:
62 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.79 $10.79

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - AVR
RoHS:  
Grove
Evaluation Boards
AVR
ATmega328P-MU
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 8 bit
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Unit Weight: 71.282 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

Seeeduino Lotus V1.1

Seeed Studio Seeeduino Lotus is a microcontroller development board based on the Microchip Technology ATmega328 MCU. The Seeeduino Lotus is a combination of Seeeduino and Base Shield. The board offers 14-digital I/Os with PWM available on 6. The Seeeduino lotus also includes 7-analog I/Os, a micro USB connection, an ICSP header, 12 Grove connections, and a reset button.