102010388

Seeed Studio
713-102010388
102010388

Mfr.:

Description:
Development Boards & Kits - AVR Seeed Studio XIAO SAMD21 (Pre-Soldered)

In Stock: 197

Stock:
197 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.76 $6.76

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - AVR
Expansion Boards
SAMD21G18
Brand: Seeed Studio
Dimensions: 20 mm x 17.5 mm x 6 mm
Interface Type: I2C, SPI, UART
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a

Seeeduino XIAO (Pre-Soldered) Board

Seeed Studio Seeeduino XIAO (Pre-Soldered) Board evaluates Arduino microcontroller that is embedded with the SAMD21 microchip. This expansion board features ARM® Cortex®-M0+ 32bit 48MHz microcontroller with 256KB flash and 32KB SRAM. The XIAO pre-soldered board is compatible with Arduino IDE, breadboard-friendly, and include power pads for the battery power supply. Typical applications include wearable devices, rapid prototyping, DIY keyboard, and USB development.

XIAO Series Products

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.