DEV-15123

SparkFun
474-DEV-15123
DEV-15123

Mfr.:

Description:
Development Boards & Kits - AVR SparkFun RedBoard Qwiic

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.24 $22.24

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - AVR
RoHS: N
Development Boards
AVR
ATmega328
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 8 bit
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 41.515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

RedBoard Qwiic (DEV-15123)

SparkFun RedBoard Qwiic (DEV-15123) combines Arduino R3 Shield compatibility with the design ease of the Qwiic Connect ecosystem. Featuring a robust 3.3V Voltage Regulator, the RedBoard Qwiic offers plenty of power to daisy chain multiple Qwiic Breakout Boards and Sensors, sourcing up to 600mA of current. The RedBoard Qwiic also offers hardware peripherals, including 20 Digital I/O pins with 6 PWM pins, UART, SPI, and external interrupts. Programming the RedBoard Qwiic is handled over USB, using the UNO option in the Arduino IDE.